BETA 1-Piece Long Nose Plier Smooth, 200mm Overall, 76mm Jaw

Subtotal (1 unit)*

$77.46

(exc. GST)

$85.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.46

*price indicative

RS Stock No.:
234-4932
Mfr. Part No.:
1168 200
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Sub Type

Long Nose

Product Type

Long Nose Plier

Number of Pieces

1

Overall Length

200mm

ESD Safe

No

Material

Steel

Handle Type

Anti-Slip, Polyvinyl Chloride

Jaw Length

76mm

Finish

Chrome Plated

Jaw Style

Smooth

Standards/Approvals

ISO 5745

RoHS Status: Exempt

The BETA extra-long bent needle knurled nose pliers, made of chrome-plated, with slip-proof double layer PVC coated handles. High-quality long nose pliers are suitable for professionals and enthusiasts alike.

Overall length 200mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy