BETA 1-Piece Circlip Plier, 140mm Overall Bent Nose, 19mm Jaw

Subtotal (1 unit)*

$74.94

(exc. GST)

$82.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.94

*price indicative

RS Stock No.:
233-1240
Mfr. Part No.:
1033 140X13
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Circlip Plier

Number of Pieces

1

Overall Length

140mm

ESD Safe

No

Material

PVC

Handle Type

Polyvinyl Chloride

Jaw Length

19mm

Circlip Size Range

12 → 25 mm

Finish

Chrome

Jaw Style

Bent Nose

Jaw Shape

Bent

Standards/Approvals

UNI 7914, DIN 5256

Height Safe

No

RoHS Status: Exempt

The BETA internal circle has bent pattern and 45° PVC-coated handles.

Overall length 140X1.3mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy