BETA Brake Spring Pliers, 540 mm Overall
- RS Stock No.:
- 225-7039
- Mfr. Part No.:
- 1470 540
- Brand:
- BETA
Subtotal (1 unit)*
$349.44
(exc. GST)
$384.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $349.44 |
*price indicative
- RS Stock No.:
- 225-7039
- Mfr. Part No.:
- 1470 540
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Number of Pieces | 1 | |
| Overall Length | 540 mm | |
| Non Sparking | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Number of Pieces 1 | ||
Overall Length 540 mm | ||
Non Sparking No | ||
RoHS Status: Exempt
The BETA drum brake spring plier of length 540 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA Brake Spring Pliers, 330 mm Overall
- BETA Brake Spring Pliers Bent Tip
- BETA Brake Spring Pliers Bent Tip
- BETA Brake Spring Pliers Straight Tip
- Facom Brake Spring Pliers Bent Tip, 83mm Jaw
- Facom Brake Spring Pliers Bent Tip, 100mm Jaw
- BETA Combination Spanner Metric 540 mm Overall
- BETA Hand Brake Cable Pliers Straight Tip
