SAM Pipe Wrench, 300 mm Overall, 170 mm Jaw Capacity

Subtotal (1 unit)*

$494.06

(exc. GST)

$543.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$494.06

*price indicative

RS Stock No.:
221-5359
Mfr. Part No.:
638-15
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Jaw Capacity

170 mm

Product Type

Wrench

Wrench Type

Pipe Wrench

Overall Length

300mm

Finish

Chrome

VDE/1000V Approved

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Outillage Pipework wrench with chain is used for tightening of cylindrical units.

It has large capacity of tightening

Related links