Teng Tools MB416 Water Pump Plier, 16in Overall Serrated, 28mm Jaw

Subtotal (1 unit)*

$135.60

(exc. GST)

$149.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$135.60

*price indicative

RS Stock No.:
198-1801
Mfr. Part No.:
MB416
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Water Pump Plier

Sub Type

Groove Joint Water Pump Pliers

Overall Length

16in

Material

Chrome Vanadium Steel

Jaw Length

28mm

Jaw Opening

90mm

Finish

Polished

Jaw Style

Serrated

Standards/Approvals

No

RoHS Status: Exempt

The Teng Tools MB416 series is a 16" heavy duty groove joint pliers. It has serrated jaws for a more secure grip with 90mm capacity.

Non slip groove joints for use with higher force

Chrome vanadium with a polished head

Vinyl grip for easier use in pockets or tool pouches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy