Knipex 1-Piece Combination Plier, 200mm Overall
- RS Stock No.:
- 124-5827
- Distrelec Article No.:
- 300-98-650
- Mfr. Part No.:
- 13 82 200 T
- Brand:
- Knipex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-5827
- Distrelec Article No.:
- 300-98-650
- Mfr. Part No.:
- 13 82 200 T
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Cutting Capacity | Copper wire: 50 mm | |
| Overall Length | 200mm | |
| ESD Safe | No | |
| Material | Special Quality Tool Steel | |
| Handle Type | Comfort Grip | |
| Finish | Polished, Black Atramentised | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Cutting Capacity Copper wire: 50 mm | ||
Overall Length 200mm | ||
ESD Safe No | ||
Material Special Quality Tool Steel | ||
Handle Type Comfort Grip | ||
Finish Polished, Black Atramentised | ||
Non-Sparking No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
Multi-purpose electrician's pliers - Anti-fall eye
6 tools in 1
Professional, multi-functional pliers for electrical installation work. 6 functions in one tool: gripping, bending, trimming, cutting, crimping and stripping.
Features and Benefits
For gripping flat and round shapes, bending, deburring, cutting cables, stripping conductors and crimping ferrules
Smooth-tipped jaws for damage-free gripping of individual conductors - Gripping surfaces and Pliering area for gripping flat and round shapes
Sharp-edged outer jaw edge for trimming recessed boxes and deburring cable entry holes
Stripping holes for 0.75 - 1.5 mm² and 2.5 mm² conductors - Crimping dies for 0.5 - 2.5 mm² terminals
Cable cutter with induction hardened precision cutting edges (hardness approx. 61 HRC) for Cu and Al cables up to 5 x 2.5 mm² / 15 mm diameter
Slender shape for easy access
Screwed hinge: precise, play-free Plier movement
Plier with eyelet for attachment of a fall prevention device;Vanadium electric steel, forged, oil-hardened in several stages
Related links
- Knipex 1-Piece Combination Plier, 200mm Overall VDE/1000V Approved
- Knipex 1-Piece Combination Plier Standard 30mm Jaw
- Knipex 1-Piece Combination Plier, 160 mm Overall
- Knipex 1-Piece Long Nose Plier Round 73mm Jaw
- Knipex 1-Piece Combination Plier, 200mm Overall
- Knipex 1-Piece Combination Plier, 240mm Overall
- Knipex 1-Piece Combination Plier, 145mm Overall
- Knipex 1-Piece Combination Plier, 225mm Overall
