RS PRO 2-Piece Water Pump Plier, 300mm Overall Curved VDE/1000V Approved
- RS Stock No.:
- 136-6987
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$109.96
(exc. GST)
$120.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Saving |
|---|---|---|
| 1 - 4 | $109.96 | - |
| 5 + | $90.48 | 17% |
*price indicative
- RS Stock No.:
- 136-6987
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Water Pump Plier | |
| Sub Type | Water Pump Plier | |
| Number of Pieces | 2 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 300mm | |
| Number of Positions | 3 | |
| Material | Steel | |
| Handle Type | Standard | |
| Finish | Chrome | |
| Jaw Style | Curved | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Water Pump Plier | ||
Sub Type Water Pump Plier | ||
Number of Pieces 2 | ||
VDE/1000V Approved Yes | ||
Overall Length 300mm | ||
Number of Positions 3 | ||
Material Steel | ||
Handle Type Standard | ||
Finish Chrome | ||
Jaw Style Curved | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
30 % enlarged gripping capacity
remarkable enhanced self-locking effect by optimised jaw design
precise adjustment by smaller increments of Quick-Snap-ratchet system means improved
ergonomics by optimal handle position
new designed spring-driven sliding block ensures safe and faster locking
opposite directed serration close to the joint for special tough gripping
Related links
- RS PRO 2-Piece Water Pump Plier, 300 mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 254 mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 180 mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 240 mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 114 mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 250 mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 177.8 mm Overall Curved VDE/1000V Approved
- Penta 2-Piece Water Pump Plier, 135 mm Overall Curved VDE/1000V Approved
