Bessey Locking Plier

Subtotal (1 unit)*

$237.50

(exc. GST)

$261.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$237.50

*price indicative

RS Stock No.:
125-3823
Mfr. Part No.:
GRZRO
Brand:
Bessey
Find similar products by selecting one or more attributes.
Select all

Brand

Bessey

Product Type

Locking Plier

Material

Stainless Steel

Jaw Opening

110mm

Finish

Chrome

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Bessey Pipe Grip Clamp GRZRO


Bessey Pipe grip clamps are ideally suited to industrial applications.

Features and Benefits


Ideal for holding round objects of constant diameter

Includes pressure caps

Gentle clamping of sensitive surfaces

Suitable for tack welding

Heat-resistant up to 200⁰C

Related links