Subtotal (1 unit)*
$125.88
(exc. GST)
$138.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.88 |
*price indicative
- RS Stock No.:
- 125-3821
- Mfr. Part No.:
- GRZ20
- Brand:
- Bessey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Product Type | Locking Plier | |
| Material | Stainless Steel | |
| Jaw Opening | 200mm | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Product Type Locking Plier | ||
Material Stainless Steel | ||
Jaw Opening 200mm | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Bessey Parallel Grip GRZ
Bessey Parallel jaw grip for one handed operation, it has a recess in the jaw for gripping round work pieces.
Features and Benefits
Parallel jaw faces
Prism recess for small round parts
Includes pressure caps for gentle clamping of sensitive surfaces
