HAZET Locking Plier, 180mm Overall
- RS Stock No.:
- 644-636
- Mfr. Part No.:
- 762-18
- Brand:
- HAZET
Subtotal (1 unit)*
$131.95
(exc. GST)
$145.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.95 |
*price indicative
- RS Stock No.:
- 644-636
- Mfr. Part No.:
- 762-18
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Locking Plier | |
| Overall Length | 180mm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Locking Plier | ||
Overall Length 180mm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Versatile pliers wrench with a 180 mm length and 19 locking positions. Offers a clamping range up to 42 mm and features a ratchet effect for use in tight spaces. Built from chrome vanadium steel with corrosion-resistant plating.
Parallel smooth jaws for damage free gripping
Laser marked scale for easy presetting
Double dip coated handles for comfort
Related links
- Stanley Locking Plier Straight, 180mm Overall
- Facom 1-Piece Circlip Plier, 180mm Overall External ESD Safe
- Facom 1-Piece Circlip Plier, 180mm Overall Bent Nose ESD Safe
- Knipex 1-Piece Combination Plier, 180mm Overall
- Facom 1-Piece Plier, 180mm Overall
- Teng Tools MB481-7 1-Piece Plier 28mm Jaw
- CK T3712 7 5-Piece Circlip Plier, 180mm Overall
- BETA 1-Piece Circlip Plier 29mm Jaw
