CK T3711 11 5-Piece Circlip Plier, 300mm Overall
- RS Stock No.:
- 796-173
- Mfr. Part No.:
- T3711 11
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$124.25
(exc. GST)
$136.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.25 |
*price indicative
- RS Stock No.:
- 796-173
- Mfr. Part No.:
- T3711 11
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Circlip Plier | |
| Number of Pieces | 5 | |
| Overall Length | 300mm | |
| Handle Type | Bare Handle | |
| Material | Steel | |
| Circlip Size Range | 85 → 140 mm | |
| Finish | Black | |
| Jaw Shape | Straight | |
| Model Number | T3711 11 | |
| Standards/Approvals | DIN 5254A | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Circlip Plier | ||
Number of Pieces 5 | ||
Overall Length 300mm | ||
Handle Type Bare Handle | ||
Material Steel | ||
Circlip Size Range 85 → 140 mm | ||
Finish Black | ||
Jaw Shape Straight | ||
Model Number T3711 11 | ||
Standards/Approvals DIN 5254A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Circlip plier is designed for precision handling of external circlips, Ideal for automotive and engineering applications. Its robust construction ensures reliability and performance, making it an essential tool for any professional toolkit.
Hardened and tempered to withstand rigorous use
Chequered handles provide a secure grip for comfortable handling
Features a black gun finish for enhanced corrosion protection
Designed for outer diameters ranging from 85 to 140 mm
Total length of 300 mm for extended reach in tight spaces
Related links
- CK T3710 11 5-Piece Circlip Plier, 300mm Overall
- BETA 1-Piece Circlip Plier 38mm Jaw
- CK T3711 8 5-Piece Circlip Plier, 220mm Overall
- CK T3711 5 5-Piece Circlip Plier, 140mm Overall
- CK T3711 0 5-Piece Circlip Plier, 140mm Overall
- CK T3711 7 5-Piece Circlip Plier, 180mm Overall
- BETA 1-Piece Circlip Plier 40mm Jaw
- CK T3713 5 5-Piece Circlip Plier, 140mm Overall
