BETA 1048N/D3 3-Piece Plier, 175mm, 250 mm, 300 mm Overall
- RS Stock No.:
- 616-679
- Mfr. Part No.:
- 1048N/D3
- Brand:
- BETA
Subtotal (1 unit)*
$252.57
(exc. GST)
$277.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $252.57 |
*price indicative
- RS Stock No.:
- 616-679
- Mfr. Part No.:
- 1048N/D3
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Plier | |
| Number of Pieces | 3 | |
| Overall Length | 175mm, 250mm, 300mm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Plier | ||
Number of Pieces 3 | ||
Overall Length 175mm, 250mm, 300mm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BETA Slip joint plier is a versatile hand tool designed for gripping and adjusting pipes, bolts and other components in mechanical and plumbing tasks. Built from chrome-vanadium steel, it features a tapered head and induction-hardened teeth for reliable grip and access in confined spaces. The slip-proof PVC coated handle ensures comfort and control during use.
Wider head to handle angle enhances ergonomic efficiency
Triangular grip section designed for comfortable handling
Up to 8 adjustment positions for flexible use
Tapered head improves access in tight areas
Case hardened nail and contrast retainer support durability and safety
Related links
- BETA 3-Piece Plier Set
- BETA 3-Piece Hose Clamp Plier Set Standard 35mm Jaw ESD Safe
- BETA 1169GBM/D3 3-Piece Plier Plier Set
- BETA 1169BM/D3 3-Piece Plier Plier Set
- RS PRO 3-Piece Plier Plier Set
- BETA 3 piece Steel Steel Screw Extractor
- BETA 3-Piece 1/2 in Hexagon Socket Set
- BETA 3-Piece 1/2 in Hexagon Impact Socket
