RS PRO 1-Piece Plier Snipe Nose, Smooth, Parallel, 125mm Overall, 30mm Jaw
- RS Stock No.:
- 606-318
- Brand:
- RS PRO
Subtotal (1 unit)*
$76.57
(exc. GST)
$84.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.57 |
*price indicative
- RS Stock No.:
- 606-318
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Sub Type | Nose Pliers | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 125mm | |
| Material | Steel | |
| ESD Safe | No | |
| Jaw Length | 30mm | |
| Finish | Rust Resistant | |
| Jaw Style | Snipe Nose, Smooth, Parallel | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Nose Pliers | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 125mm | ||
Material Steel | ||
ESD Safe No | ||
Jaw Length 30mm | ||
Finish Rust Resistant | ||
Jaw Style Snipe Nose, Smooth, Parallel | ||
Standards/Approvals No | ||
Non-Sparking No | ||
- COO (Country of Origin):
- GB
RS PRO Snipe Nose Smooth Jaws Parallel Plier, 125mm Overall
The RS PRO Snipe Nose Smooth Jaws Parallel Plier is designed for precision work involving soft metals and other delicate materials. Featuring smooth, tapered parallel jaws, it provides a secure grip along the full length of the jaws while helping to prevent damage to sensitive surfaces. Its slim snipe nose profile, also known as a chain nose design, allows easy access to confined spaces and small components, making it Ideal for detailed assembly and adjustment tasks.
Perfect for manipulating, holding and straightening soft wire, the plier enables users to work with delicate materials without leaving marks. The parallel jaw mechanism ensures even pressure distribution for improved grip and control, while the robust construction and rust-resistant finish deliver reliable long-term performance. A valuable addition to any workbench, it is suited to both professional and hobbyist applications requiring precision handling.
Ideal for:
Features and Benefits
Related links
- ideal-tek 1-Piece Long Nose Plier Serrated 30mm Jaw ESD Safe
- RS PRO 1-Piece Flat Nose Plier 30mm Jaw
- RS PRO 1-Piece Long Nose Plier Smooth 28mm Jaw
- RS PRO 1-Piece Long Nose Plier Smooth 26mm Jaw
- RS PRO 1-Piece Long Nose Plier 16mm Jaw
- RS PRO 1-Piece Long Nose Plier Smooth 16mm Jaw
- RS PRO 1-Piece Long Nose Plier Smooth 12mm Jaw
- RS PRO 1-Piece Long Nose Plier Smooth 25mm Jaw