Ega-Master 70100 1-Piece Combination Plier, 160mm Overall
- RS Stock No.:
- 593-786
- Mfr. Part No.:
- 70100
- Brand:
- Ega-Master
Subtotal (1 unit)*
$371.56
(exc. GST)
$408.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $371.56 |
*price indicative
- RS Stock No.:
- 593-786
- Mfr. Part No.:
- 70100
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Overall Length | 160mm | |
| Handle Type | Bi-Material, Ergonomic | |
| Material | Beryllium Copper | |
| Finish | Attractive | |
| Non-Sparking | Yes | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Overall Length 160mm | ||
Handle Type Bi-Material, Ergonomic | ||
Material Beryllium Copper | ||
Finish Attractive | ||
Non-Sparking Yes | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Combination Plier is non sparking. It is the best alternative for use in potentially explosive environments. All tools are forged after casting to ensure the highest quality, combining excellent mechanical properties with an attractive finish. This makes them safe, durable, and reliable for demanding industrial applications. The teeth of the jaws has been carefully designed to hold small parts regardless of their form.
Axle ensures long service life and smooth operation without clearance
Non slip grip
Ergonomic
Comfortable grip
Corrosion resistant
Related links
- Ega-Master 1-Piece Combination Plier, 160 mm Overall
- Ega-Master 1-Piece Combination Plier, 180 mm Overall
- Ega-Master 1-Piece Combination Plier, 200 mm Overall
- Ega-Master 1-Piece Combination Plier 41mm Jaw
- Ega-Master 1-Piece Combination Plier, 165 mm Overall
- Ega-Master 1-Piece Combination Plier Teeth designed to hold small parts regardless of shape, 165 mm Overall VDE/1000V
- Ega-Master 1-Piece Combination Plier Teeth designed to hold small parts regardless of shape, 200 mm Overall VDE/1000V
- Ega-Master 1-Piece Combination Plier 41mm Jaw
