RND RND 550-00245 Fine Flush ESD Safe Plier
- RS Stock No.:
- 490-837
- Distrelec Article No.:
- 301-20-723
- Mfr. Part No.:
- RND 550-00245
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-837
- Distrelec Article No.:
- 301-20-723
- Mfr. Part No.:
- RND 550-00245
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Plier | |
| Overall Length | 120mm | |
| Jaw Width | 9mm | |
| Jaw Length | 9mm | |
| Application | Holding, Bending, Gripping | |
| Jaw Material | Steel | |
| ESD Safe | Yes | |
| Grip Material | Anti Slide Material | |
| Standards/Approvals | DIN 61340-2-1, DIN/ISO, DIN EN 61340-5-1, DIN 61340-2-3 | |
| Maximum Cutting Capacity | 1.5mm | |
| Cut Type | Fine Flush | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Plier | ||
Overall Length 120mm | ||
Jaw Width 9mm | ||
Jaw Length 9mm | ||
Application Holding, Bending, Gripping | ||
Jaw Material Steel | ||
ESD Safe Yes | ||
Grip Material Anti Slide Material | ||
Standards/Approvals DIN 61340-2-1, DIN/ISO, DIN EN 61340-5-1, DIN 61340-2-3 | ||
Maximum Cutting Capacity 1.5mm | ||
Cut Type Fine Flush | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The RND mini side cutters are specifically designed for professionals demanding the utmost precision in their work. With a remarkably slim and tapered head, these pliers allow for intricate operations, ensuring that even the finest tasks are executed flawlessly. Crafted from high-grade special steel, these pliers boast exceptional strength, making them ideal for high-performance applications. The precision induction hardening process achieves blades with a hardness of up to 65 HRC, guaranteeing long-lasting durability. The box joint and double leaf spring construction enhance stability while allowing easy jaw adjustments without backlash. Ergonomically designed, the bicoloured hand guard is made from dissipative anti-slip material for optimal comfort and control during use. Rigorously tested by various laboratories, these pliers meet stringent standards for ESD protection, making them perfect for work in sensitive environments.
Double leaf spring mechanism promoting smooth operation
Ergonomically designed hand guard for added comfort
Anti-slip material ensures a secure grip during use
Tested to meet strict ESD standards, ideal for sensitive applications
