Bernstein 3-932-7 1-Piece Long Nose Plier Not Serrated Jaw, 120mm Overall, 21.5mm Jaw ESD Safe
- RS Stock No.:
- 488-896
- Mfr. Part No.:
- 3-932-7
- Brand:
- Bernstein
Subtotal (1 unit)*
$76.41
(exc. GST)
$84.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.41 |
*price indicative
- RS Stock No.:
- 488-896
- Mfr. Part No.:
- 3-932-7
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Long Nose Plier | |
| Sub Type | Flat Nose Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 120mm | |
| Material | Steel | |
| ESD Safe | Yes | |
| Handle Type | Ergonomic | |
| Jaw Length | 21.5mm | |
| Jaw Width | 11.5mm | |
| Finish | Matt | |
| Jaw Style | Not Serrated Jaw | |
| Nose Angle | 40° | |
| Standards/Approvals | 61340-2-3, 61340-2-1, DIN EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Long Nose Plier | ||
Sub Type Flat Nose Pliers | ||
Number of Pieces 1 | ||
Overall Length 120mm | ||
Material Steel | ||
ESD Safe Yes | ||
Handle Type Ergonomic | ||
Jaw Length 21.5mm | ||
Jaw Width 11.5mm | ||
Finish Matt | ||
Jaw Style Not Serrated Jaw | ||
Nose Angle 40° | ||
Standards/Approvals 61340-2-3, 61340-2-1, DIN EN 61340-5-1 | ||
- COO (Country of Origin):
- DE
The Bernstein ESD flat nose pliers Blackline dissipative, 120 mm, feature smooth gripping jaws and a very slim design for precise handling. They have a head width of 15 mm and a jaw length of 21.5 mm, ensuring fine control for delicate tasks. The dipped insulation ESD non-slip handle is dissipative at 3x10^7 Ohm, providing safe and comfortable use in electrostatic-sensitive environments.
Material high-quality steel (HRC 56-58)
Surface glossy steel polished
Related links
- Bernstein 1-Piece Long Nose Plier Not Serrated Jaw 23mm Jaw ESD Safe
- Bernstein 1-Piece Long Nose Plier Serrated 75mm Jaw ESD Safe
- Bernstein 1-Piece Long Nose Plier Serrated 50mm Jaw ESD Safe
- Bernstein 1-Piece Long Nose Plier Not Serrated Jaw 20mm Jaw ESD Safe
- Bernstein 1-Piece Long Nose Plier Not Serrated Jaw 18mm Jaw ESD Safe
- Bernstein 1-Piece Long Nose Plier Not Serrated Jaw 19mm Jaw ESD Safe
- Bernstein 1-Piece Long Nose Plier Not Serrated Jaw 32mm Jaw ESD Safe
- Bernstein 1-Piece Long Nose Plier 39mm Jaw ESD Safe
