Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$1.90
(exc. GST)
$2.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 187 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1.90 | - |
| 5 + | $1.56 | 17% |
*price indicative
- RS Stock No.:
- 215-164
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | Carbide Tip | |
| Sub Type | Hammer | |
| Number of Flutes | 1 | |
| Flute Type | Straight | |
| Overall Length | 300mm | |
| Shank Type | Straight | |
| Number of Pieces | 1 | |
| Finish | Zinc Plated | |
| Cutting Direction | Neutral | |
| Drill Point Angle | 90° | |
| Drill Bit Size | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material Carbide Tip | ||
Sub Type Hammer | ||
Number of Flutes 1 | ||
Flute Type Straight | ||
Overall Length 300mm | ||
Shank Type Straight | ||
Number of Pieces 1 | ||
Finish Zinc Plated | ||
Cutting Direction Neutral | ||
Drill Point Angle 90° | ||
Drill Bit Size 10mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Rolled Forged
Rolled Flute; Copper Brazed Percussion Grade Carbide Tip
Straight Shank
Related links
- RS PRO Carbide Tip Hammer 10 mm 1, 400mm Overall
- RS PRO Carbide Tip Hammer 10 mm 1, 150mm Overall
- RS PRO Carbide Tip Hammer 10 mm, 450mm Overall
- DeWALT Carbide Tip 300mm Overall
- DeWALT Hardened Steel Body 300mm Overall
- RS PRO Carbide Tip Hammer 12 mm 1, 200mm Overall
- RS PRO Carbide Tip Hammer 6 mm 1, 150mm Overall
- RS PRO Carbide Tip Hammer 5.5 mm 1, 85mm Overall