Subtotal (1 unit)*
$81.16
(exc. GST)
$89.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 56 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.16 |
*price indicative
- RS Stock No.:
- 434-621
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Nose Plier | |
| Tip Size | 0.8 mm | |
| Number of Pieces | 1 | |
| Overall Length | 125mm | |
| ESD Safe | No | |
| Material | Steel | |
| Finish | Chemically Blackened | |
| Jaw Style | Round | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Nose Plier | ||
Tip Size 0.8 mm | ||
Number of Pieces 1 | ||
Overall Length 125mm | ||
ESD Safe No | ||
Material Steel | ||
Finish Chemically Blackened | ||
Jaw Style Round | ||
Non-Sparking No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The RS Pro Fine Nose Round Jaws Parallel Plier is a unique parallel plier with exceptionally fine nosed jaws for delicate working or in restricted space. The round jaws taper to a fine nose, just 0.8 mm across. Perfect for working in compact machinery, for shaping tight loops and bends in shim and similar materials. Uniquely, these fine nose pliers also benefit from jaws that always move in parallel. Grip anywhere along the length of the smooth jaws without risk of damaging your workpiece.
Jaws case hardened to HRC 57 and chemically blackened for durability
Built to last with a robust construction and rust resistant finish
Zinc plated handles with detailing for added grip
REACH compliant
Related links
- Knipex 37 31 125 1-Piece Flat Nose Plier Round 27mm Jaw
- Knipex 37 43 125 1-Piece Flat Nose Plier Round 27mm Jaw
- Knipex 37 41 125 1-Piece Flat Nose Plier Round 27mm Jaw
- RS PRO 1-Piece Long Flat Nose Plier Round 28mm Jaw
- RS PRO 1-Piece Long Needle-Nose Plier Round 28mm Jaw
- RS PRO 1-Piece Round Nose Plier Round 25mm Jaw
- RS PRO 1-Piece Long Needle-Nose Plier Round 28mm Jaw ESD Safe
- Knipex 1-Piece Round Nose Plier Round 27mm Jaw
