Subtotal (1 unit)*
$57.81
(exc. GST)
$63.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.81 |
*price indicative
- RS Stock No.:
- 429-702
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Contact Insertion Plier | |
| Overall Length | 170mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Contact Insertion Plier | ||
Overall Length 170mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Contact Insertion Plier, Medium Head
The RS PRO Contact Insertion Plier is designed for the precise insertion of contacts into multi-pole connectors. With a medium head, this tool is ideal for professionals requiring accuracy and ease of use in electrical and mechanical applications. Its ergonomic design ensures comfort during extended use.
Features and Benefits
Made in Italy with high carbon steel: Ensures durability and longevity
Special pliers for the insertion of contacts into multi-pole connectors: Suitable for contact dimensions 16SP, 16SS, 16P, 16S, 12P, 12S, 12, 8, 4
Anti-reflection phosphating surface treatment: Provides a clear view of the work area
Joined with grounded holes and surfaces: Allows precise movements
Anti-slip bi-material dolphin handle: Offers a safe, light, and comfortable grip even during prolonged use
Applications
Electrical installations
Mechanical assembly
Connector manufacturing
Additional Information
Grip model: St.
Steel thickness: 5mm
Total length: 170mm
Ergonomic handle: Curved at the end for easy insertion
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Revolving Punch Plier, 170 mm Overall
- HAZET Revolving Punch Plier, 300 mm Overall
- RS PRO Contact Insertion Plier, 170 mm Overall
- Stanley Wire Stripping Plier, 170 mm Overall
- MECATRACTION 1-Piece Circlip Plier, 170 mm Overall
- BETA 1-Piece Chain Link Plier, 170 mm Overall
- Knipex 1-Piece Combination Plier, 170 mm Overall
- Knipex 46 23 A21 1-Piece Circlip Plier, 170 mm Overall
