Ega-Master 76609 Plier, 210mm Overall VDE/1000V Approved
- RS Stock No.:
- 288-762
- Mfr. Part No.:
- 76609
- Brand:
- Ega-Master
Subtotal (1 unit)*
$78.46
(exc. GST)
$86.31
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $78.46 |
*price indicative
- RS Stock No.:
- 288-762
- Mfr. Part No.:
- 76609
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Plier | |
| Overall Length | 210mm | |
| VDE/1000V Approved | Yes | |
| Cutting Capacity | 5 mm | |
| Material | Chrome Vanadium Steel | |
| Handle Type | Bi-Material | |
| Finish | Titacrom | |
| Standards/Approvals | IEC 60900, RoHS, DIN 5749, DIN 5745, DIN 5746 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Plier | ||
Overall Length 210mm | ||
VDE/1000V Approved Yes | ||
Cutting Capacity 5 mm | ||
Material Chrome Vanadium Steel | ||
Handle Type Bi-Material | ||
Finish Titacrom | ||
Standards/Approvals IEC 60900, RoHS, DIN 5749, DIN 5745, DIN 5746 | ||
- COO (Country of Origin):
- ES
The Ega-Master Mastercut Plier has displaced joint axle high-leverage system, together with the applied technology on the jaws that provides 60% higher cutting capacity than traditional pliers. It cuts nails up to 5mm. Its axle ensures long service life and smooth operation without clearance. The Bimat bicomponent handles provide non-slip, ergonomic and maximum comfort grip.
1000V insulation
210mm Length
Opening distance is 60mm
The teeth of the jaws has been carefully designed to hold small parts
Related links
- Ega-Master 62479 1-Piece Plier 60mm Jaw
- ITL Insulated Tools Ltd Offset Ring Spanner 19 mm, 210 mm Overall VDE/1000V Approved
- Ega-Master 1-Piece Combination Plier 41mm Jaw
- Ega-Master 73001 1-Piece Plier, 254 mm Overall VDE/1000V Approved
- Ega-Master 62343 1-Piece Plier 25mm Jaw
- Ega-Master 76598 1-Piece Plier 21mm Jaw
- Ega-Master 76595 1-Piece Plier 25mm Jaw
- Ega-Master 76592 Plier Long Nose 80mm Jaw
