Ega-Master 62708 1-Piece Plier, 304.8mm Overall
- RS Stock No.:
- 288-750
- Mfr. Part No.:
- 62708
- Brand:
- Ega-Master
Subtotal (1 unit)*
$93.62
(exc. GST)
$102.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.62 |
*price indicative
- RS Stock No.:
- 288-750
- Mfr. Part No.:
- 62708
- Brand:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 304.8mm | |
| Handle Type | Plastic, Non-Slip | |
| Material | Chrome Vanadium Steel | |
| Finish | Black | |
| Standards/Approvals | DIN 8976 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 304.8mm | ||
Handle Type Plastic, Non-Slip | ||
Material Chrome Vanadium Steel | ||
Finish Black | ||
Standards/Approvals DIN 8976 | ||
- COO (Country of Origin):
- ES
The Ega-Master Auto Grip pliers are extensible multi-position pliers with a fast adjusting system, designed for most demanding professionals. It includes a shelf-adjustment gripping system for easy, safe and quick adjustment to pipe size. The teeth are heat treated that provide adequate wear resistance and a firm grip on all surfaces.
Non slip plastic handles ensure a good grip and prevent unwanted slipping
Up to 16 positions with spring effect
12 inch length
- RS Stock No. 0216420
- Mfr. Part No. 445.10DS
Each
$316.57
Related links
- Stanley Locking Plier, 304.8mm Overall
- Ega-Master 62707 1-Piece Plier, 254mm Overall
- Ega-Master 62706 1-Piece Plier, 177.8mm Overall
- Ega-Master 62493 1-Piece Side Cutter Parallel Plier, 200 mm Overall
- Ega-Master 1-Piece Combination Plier, 200 mm Overall
- Ega-Master 76595 1-Piece Plier 25mm Jaw
- Ega-Master 73001 1-Piece Plier, 254 mm Overall VDE/1000V Approved
- Ega-Master 62340 1-Piece Plier Long Nose 80mm Jaw












