SAM 197-P11 2-Piece Circlip Plier
- RS Stock No.:
- 282-8234
- Mfr. Part No.:
- 197-P11
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 282-8234
- Mfr. Part No.:
- 197-P11
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Circlip Plier | |
| Number of Pieces | 2 | |
| Model Number | 197-P11 | |
| Standards/Approvals | No | |
| Set Contents | Circlip Pliers | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Circlip Plier | ||
Number of Pieces 2 | ||
Model Number 197-P11 | ||
Standards/Approvals No | ||
Set Contents Circlip Pliers | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The SAM Spare tips for snap ring pliers 197p. It is a set of 2 straight circlips plier bits for 197-p1.
Supplied in pairs
Related links
- SAM 197-P12 2-Piece Circlip Pliers, 3 mm Overall
- SAM 197-P15 2-Piece Circlip Pliers, 3 mm Overall
- Facom 2-Piece Circlip Plier ESD Safe
- Gedore 5-Piece Circlip Plier, 182 mm Overall External ESD Safe
- SAM 1-Piece Circlip Plier, 140 mm Overall External ESD Safe
- SAM 1-Piece Circlip Plier, 180 mm Overall External ESD Safe
- GearWrench 4-Piece Circlip Plier Circlip Plier
- Gedore 4-Piece Circlip Plier Circlip Plier
