SAM 197-13A 1-Piece Circlip Plier, 140mm Overall External ESD Safe

Subtotal (1 unit)*

$53.74

(exc. GST)

$59.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.74

*price indicative

RS Stock No.:
221-4867
Mfr. Part No.:
197-13A
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Circlip Plier

Number of Pieces

1

Overall Length

140mm

Material

Chrome Vanadium Steel

Handle Type

Polyvinyl Chloride

ESD Safe

Yes

Circlip Size Range

12 → 25 mm

Finish

Matt Chrome

Jaw Style

External

Jaw Shape

Bent

Model Number

197-13A

Non-Sparking

No

Standards/Approvals

No

Height Safe

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The SAM Outillage Outside Circlip Pliers Elbowed 45 ° 10-25 Mm is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.

Made with best quality material.

Has a secure grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy