Crescent RTZ2CGVSET2 2-Piece Plier Set

Subtotal (1 unit)*

$143.81

(exc. GST)

$158.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$143.81

*price indicative

RS Stock No.:
272-6432
Mfr. Part No.:
RTZ2CGVSET2
Brand:
Crescent
Find similar products by selecting one or more attributes.
Select all

Brand

Crescent

Product Type

Plier Set

Number of Pieces

2

Model Number

RTZ2CGVSET2

Standards/Approvals

No

Set Contents

Tongue And Groove Pliers

RoHS Status: Exempt

COO (Country of Origin):
VN
The Crescent straight jaw dual material tongue and groove plier set that has eight Jaw positions for more flexibility, grip comfort and jaw capacity. It has grip zone handles for non-marring grip.

Aggressive tooth design increases torque transfer

Two piece set

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy