GearWrench 82150 4-Piece Circlip Plier Plier Set

Subtotal (1 unit)*

$186.28

(exc. GST)

$204.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$186.28

*price indicative

RS Stock No.:
272-6282
Mfr. Part No.:
82150
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Product Type

Plier Set

Set Type

Circlip Plier

Number of Pieces

4

Model Number

82150

Set Contents

Circlip Plier

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Gear Wrench fixed tip internal and external snap ring plier set that has broad range of snap and retaining ring pliers in the most common tip sizes. They are available in external, internal and convertible styles and with either fixed and replaceable

Fixed tips for everyday professional use

Forged design for strength and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy