SAM 4-Piece Circlip Plier Set

Subtotal (1 unit)*

$149.56

(exc. GST)

$164.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.56

*price indicative

RS Stock No.:
221-4485
Mfr. Part No.:
191-J4
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Circlip Plier Set

Number of Pieces

4

Set Contents

Circlip Pliers

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Outillage Set Of 4 Circlip Pliers is state of the ART equipment used for industrial purposes. The products have a reliable make and are long lasting.

Made with best quality material.

Has a secure grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy