Knipex 2-Piece Mini Pliers Plier Set
- RS Stock No.:
- 267-8488
- Distrelec Article No.:
- 303-07-949
- Mfr. Part No.:
- 00 20 72 V04 XS
- Brand:
- Knipex
Subtotal (1 unit)*
$247.86
(exc. GST)
$272.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $247.86 |
*price indicative
- RS Stock No.:
- 267-8488
- Distrelec Article No.:
- 303-07-949
- Mfr. Part No.:
- 00 20 72 V04 XS
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Plier Set | |
| Set Type | Mini Pliers | |
| Number of Pieces | 2 | |
| Set Contents | Plier Wrench, Water Pump Pliers | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Plier Set | ||
Set Type Mini Pliers | ||
Number of Pieces 2 | ||
Set Contents Plier Wrench, Water Pump Pliers | ||
Standards/Approvals REACH | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 00 20 72 V04 XS Mini Pliers Set XS 1 x 87 00 100, 1 x 86 04 100 150 mm
00 20 72 V04 XS Mini Pliers Set XS Always to hand, always useful: Pliers Wrench XS and KNIPEX Cobra® XS in a practical belt pouch. Tool bag MADE from Durable polyester fabric, with hook-and-loop fastener and belt loop. With pliers wrench XS: 100 mm tool length, parallel jaw opening gently grips up to 21 mm width across flats. With KNIPEX Cobra® XS: 100 mm tool length, grips round workpieces up to 28 mm, with self-locking effect. Dimensions (W x H x D): 60 x 110 x 40 mm. - Dimension exterior (interior) width mm: 30mm- Dimension exterior (interior) height mm: 110mm- Dimension exterior (interior) depth mm: 45mmContent: 1 x 87 00 100 KNIPEX Cobra® XS Water Pump Pliers (100 mm), 1 x 86 04 100 KNIPEX Pliers Wrench XS pliers and a wrench in a single tool (100 mm),
Features and Benefits
Always To Hand, Always Useful: Pliers Wrench Xs And Knipex Cobra® Xs In A Practical Belt Pouch
Technical attributes
Tool Bag Made From Durable Polyester Fabric, With Hook-And-Loop Fastener And Belt Loop
With Pliers Wrench Xs: 100 Mm Tool Length, Parallel Jaw Opening Gently Grips Up To 21 Mm Width Across Flats
With Knipex Cobra® Xs: 100 Mm Tool Length, Grips Round Workpieces Up To 28 Mm, With Self-Locking Effect
Dimensions (W X H X D): 60 X 110 X 40 Mm
With Pliers Wrench Xs: 100 Mm Tool Length, Parallel Jaw Opening Gently Grips Up To 21 Mm Width Across Flats
With Knipex Cobra® Xs: 100 Mm Tool Length, Grips Round Workpieces Up To 28 Mm, With Self-Locking Effect
Dimensions (W X H X D): 60 X 110 X 40 Mm
