NWS NW860 2-Piece Combination Plier Combination Plier
- RS Stock No.:
- 249-6546
- Mfr. Part No.:
- NW860-3K
- Brand:
- NWS
Subtotal (1 unit)*
$203.80
(exc. GST)
$224.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $203.80 |
*price indicative
- RS Stock No.:
- 249-6546
- Mfr. Part No.:
- NW860-3K
- Brand:
- NWS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NWS | |
| Product Type | Combination Plier | |
| Set Type | Combination Plier | |
| Number of Pieces | 2 | |
| Model Number | NW860 | |
| Set Contents | Cutters, Combination Pliers | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand NWS | ||
Product Type Combination Plier | ||
Set Type Combination Plier | ||
Number of Pieces 2 | ||
Model Number NW860 | ||
Set Contents Cutters, Combination Pliers | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NWS VDE sidecutter and combination plier set is 2 piece special tool steel, forged and oil-hardened precision cutting edge for the finest wires.
Power transmission with optimum leverage for easy and effortless work
Ergonomically shaped SoftGripp multi-component safety sleeves
Contains quality tools, insulated and tested
Related links
- NWS NW784 3-Piece Combination Plier Combination Plier
- NWS NW782 3-Piece Insulated Tool Combination Plier
- NWS 1-Piece Combination Plier Combination, 180mm Overall VDE/1000V Approved
- NWS Combination Plier for Hard Wire
- Expert by Facom 1-Piece Combination Plier 31mm Jaw
- Knipex 1-Piece Combination Plier, 225mm Overall
- Knipex 1-Piece Combination Plier, 240mm Overall
- Knipex 1-Piece Combination Plier, 160 mm Overall
