NWS NW784 3-Piece Combination Plier Combination Plier
- RS Stock No.:
- 249-6544
- Mfr. Part No.:
- NW784-3K
- Brand:
- NWS
Subtotal (1 unit)*
$335.62
(exc. GST)
$369.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $335.62 |
*price indicative
- RS Stock No.:
- 249-6544
- Mfr. Part No.:
- NW784-3K
- Brand:
- NWS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NWS | |
| Set Type | Combination Plier | |
| Product Type | Combination Plier | |
| Number of Pieces | 3 | |
| Model Number | NW784 | |
| Set Contents | Combination Pliers, Cutters | |
| Standards/Approvals | DIN EN/IEC 60900 | |
| Select all | ||
|---|---|---|
Brand NWS | ||
Set Type Combination Plier | ||
Product Type Combination Plier | ||
Number of Pieces 3 | ||
Model Number NW784 | ||
Set Contents Combination Pliers, Cutters | ||
Standards/Approvals DIN EN/IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The NWS makes VDE Sidecutter, High Leverage Combination Pliers CombiMax and Wire Stripping Pliers Set of 3 Piece special tool steel, forged and oil-hardened precision cutting edge for the finest wires.
Made of special tool steel, forged, oil-hardened
Cutting edges inductively hardened
Precision cutting edge for the finest wires
Power transmission with optimum leverage for easy and effortless work
Ergonomically shaped Soft Grip multi-component safety sleeves.
Related links
- NWS NW860 2-Piece Combination Plier Combination Plier
- CK 3-Piece Combination Plier Combination, 200mm Overall
- CK 3-Piece Combination Plier Combination, 160mm Overall
- CK 3-Piece Combination Plier Combination, 180mm Overall
- NWS 1-Piece Combination Plier Combination, 180mm Overall VDE/1000V Approved
- NWS NW782 3-Piece Insulated Tool Combination Plier
- Expert by Facom 1-Piece Combination Plier 31mm Jaw
- Knipex 1-Piece Combination Plier, 225mm Overall
