Facom MODM.CPEA2PB 4-Piece Plier Set, Straight Tip

Unavailable
RS will no longer stock this product.
RS Stock No.:
235-6334
Mfr. Part No.:
MODM.CPEA2PB
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Plier Types in Set

Cutters, Long Nose Pliers, Shears, Water Pump Pliers

VDE/1000V Approved

No

Number of Pieces

4

Tip Style

Straight

Non Sparking

No

Model Number

MODM.CPEA2PB

Non Compliant

COO (Country of Origin):
FR

FACOM MODM.CPEA2PB Pliers Set - 4 Pieces | Foam Module


The FACOM Set of 4 Pliers is the ultimate solution for professionals seeking versatility and durability. This high-quality set includes diagonal cutters for clean, accurate cuts, half-round nose pliers for detailed tasks, locking twin slip-joint multigrip pliers for secure gripping, and multi-purpose shears for cutting a variety of materials.

Features & Benefits


High Performance Diagonal Cutter Pliers (160 mm) - 192A.16CPE


New head design to increase durability and cutting capacity


Cutting edges designed to cleanly cut all types of wire: soft wires and modern materials to a maximum piano wire specification of: 2.0 mm 210 kg/mm²



High Mechanical advantage due to off-set rivet and cutting edge geometry reducing effort


High durability 


: carbon alloy steel, with induction hardened cutting edges


Soft CPE grips: provides good adhesion and comfort, anti-pinch, ergonomics, non-slip bi-material handles


Chrome plate finishing: improves durability and corrosion resistance


 



Long 


Straight Nose Pliers - 185A.20CPE


Narrow, finely serrated tips with oval pipe-grip and side cutting edges


Cutting edges for copper and hard steel wire to a maximum specification of 1.6mm 160 kg/mm²



High durability 


: carbon alloy steel, with induction hardened cutting edges


Soft CPE grips: provides good adhesion and comfort, anti-pinch, ergonomics, non-slip bi-material handles


Chrome plate finishing: improves durability and corrosion resistance


 



Locking twin slip-joint multigrip plier 181A.25CPE


Fast, precise push-button adjustment with safety lock


12-position notches


The closed position of the ergonomic comfort grip handles increases the tightening power


High torsional strength


Slim-profile self-gripping nose


62 HRc high-frequency treated jaws


Soft CPE grips: provides good adhesion and comfort, anti-pinch, ergonomics, non-slip bi-material handles


Chrome plate finishing: improves durability and corrosion resistance


 



Multi-purpose shears 980C


Handle opening 77 to 102 mm


Comfortable: non-slip bi-material grips


Safe: locks in closed position


Accurate: slightly serrated blade prevents any risk of slippage


Ideal for all everyday cutting applications: - Cardboard, rubber, PVC, leather 5 mm thick. - Thin sheet steel 0.5 mm thick, aluminium sheet up to 1 mm thick. - Electric cables up to 2.5 mm diameter. - Hoses, tubes, insulating foam, etc


 



Lifetime guarantee


Compatible with CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets


Applications


The FACOM Pliers Set is a versatile tool set ideal for automotive repair, construction, manufacturing, HVAC, aerospace and industrial maintenance.

Composition


Weight is 1.134 kg

Why FACOM ? THE ART OF PRECISION


For more than 100 years FACOM tools have been used and trusted by professionals in some of the world&rsquo

s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.
With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy