Facom 4-Piece Plier Plier Set
- RS Stock No.:
- 235-6332
- Mfr. Part No.:
- MODM.CPEA2
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-6332
- Mfr. Part No.:
- MODM.CPEA2
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Set Type | Plier | |
| Product Type | Plier Set | |
| Number of Pieces | 4 | |
| Set Contents | Long Nose Pliers, Shears, Water Pump Pliers, Cutters | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Set Type Plier | ||
Product Type Plier Set | ||
Number of Pieces 4 | ||
Set Contents Long Nose Pliers, Shears, Water Pump Pliers, Cutters | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom module of 4 pliers is compatible with the Facom modular storage system.
Weight 1.48 kg
Related links
- Facom 4-Piece Plier Set Straight Tip 180 mm, 200 mm Overall
- Facom 4-Piece Plier Set Straight Tip 185 mm 245 mm Overall
- Facom 3-Piece Plier Set Straight Tip 200 mm, 245 mm Overall
- Facom 3-Piece Plier Set Straight Tip, VDE/1000V
- Teng Tools 4-Piece Plier Set Bent Straight Tip, VDE/1000V
- Gedore 4-Piece Circlip Plier Set Straight Tip
- Crescent Z2SET5CG 5-Piece Plier Set Straight Tip 250 mm Overall
- Knipex 4-Piece Circlip Plier Set Straight Tip, 98 mm Overall
