Channellock 3-Piece Plier Plier Set
- RS Stock No.:
- 232-4123
- Mfr. Part No.:
- GS3
- Brand:
- Channellock
Subtotal (1 unit)*
$236.03
(exc. GST)
$259.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $236.03 |
*price indicative
- RS Stock No.:
- 232-4123
- Mfr. Part No.:
- GS3
- Brand:
- Channellock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Channellock | |
| Set Type | Plier | |
| Product Type | Plier Set | |
| Number of Pieces | 3 | |
| Set Contents | Pliers Set | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Channellock | ||
Set Type Plier | ||
Product Type Plier Set | ||
Number of Pieces 3 | ||
Set Contents Pliers Set | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Channel lock GS3 is the set of 3 piece of tongue and groove pliers set. The sizes of plier in the set are 426 - 165mm & 420 - 241mm & 440 - 305mm.
Grip for comfort












