IRIMO 3-Piece Plier Plier Set
- RS Stock No.:
- 711-642
- Mfr. Part No.:
- 601V-3-C
- Brand:
- IRIMO
Subtotal (1 unit)*
$594.37
(exc. GST)
$653.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $594.37 |
*price indicative
- RS Stock No.:
- 711-642
- Mfr. Part No.:
- 601V-3-C
- Brand:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Plier Set | |
| Set Type | Plier | |
| Number of Pieces | 3 | |
| Set Contents | Snipe Nose Pliers 200 Mm | |
| Standards/Approvals | Up To 1000V | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Plier Set | ||
Set Type Plier | ||
Number of Pieces 3 | ||
Set Contents Snipe Nose Pliers 200 Mm | ||
Standards/Approvals Up To 1000V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Insulated pliers set is an essential toolkit designed specifically for work on live electrical equipment, supporting a voltage rating of up to 1000V. This three-piece set includes insulated side cutting pliers, combination pliers, and snipe nose pliers, each engineered for precision and safety. Featuring soft grip bimaterial handles, this set ensures maximum comfort and control during use. The high-performance steel construction guarantees durability, making it a reliable choice for both professionals and DIY enthusiasts. With the polished finish, these pliers not only perform superbly but also resist wear and tear, elevating your efficiency on the job.
Includes three essential tools: insulated combination pliers, insulated snipe nose pliers, and insulated side cutter
Soft grip bimaterial handles provide enhanced comfort and reduce user fatigue
Constructed from high-performance steel, ensuring long-lasting durability
Polished finish enhances the tools' resilience against corrosion and wear
Designed for safe usage on live electrical equipment, rated up to 1000V
Perfect for both professional tradespeople and home users seeking reliability
