Teng Tools TTD441Q 8-Piece Plier Plier Set
- RS Stock No.:
- 810-079
- Mfr. Part No.:
- TTD441Q
- Brand:
- Teng Tools
Subtotal (1 unit)*
$635.71
(exc. GST)
$699.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $635.71 |
*price indicative
- RS Stock No.:
- 810-079
- Mfr. Part No.:
- TTD441Q
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier Set | |
| Set Type | Plier | |
| Number of Pieces | 8 | |
| Model Number | TTD441Q | |
| Set Contents | Side Cutting Plier | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier Set | ||
Set Type Plier | ||
Number of Pieces 8 | ||
Model Number TTD441Q | ||
Set Contents Side Cutting Plier | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools plier set offers essential tools for a variety of applications through a complete collection of pliers, designed to enhance your efficiency and ease of use.
Vinyl grip for easier use in pockets or tool pouches
Includes all the most used pliers in one comprehensive set
Can be used independently or as part of the TengTools Tool Control system
Organised in a tool tray module size 2 for optimal storage
Total of eight pieces included for diverse tasks
Related links
- Teng Tools 8-Piece Plier Plier Set
- Teng Tools TEDVMB08 8-Piece Plier Plier Set
- Bahco 8-Piece Plier Plier Set
- Teng Tools 4-Piece Plier Plier Set
- Gedore 8-Piece Circlip Plier Plier Set
- Teng Tools TTEMB14Q 14-Piece Plier Plier Set
- Teng Tools TTEMB11 11-Piece Plier Plier Set
- Teng Tools TTEMB13Q 13-Piece Plier Plier Set
