Subtotal (1 unit)*
$152.53
(exc. GST)
$167.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $152.53 |
*price indicative
- RS Stock No.:
- 715-756
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Set Type | Cutter & Plier | |
| Product Type | Plier Set | |
| Number of Pieces | 4 | |
| Set Contents | 2 Flush Cutter | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Set Type Cutter & Plier | ||
Product Type Plier Set | ||
Number of Pieces 4 | ||
Set Contents 2 Flush Cutter | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- IT
RS PRO 4 Piece Plier Set
The RS PRO 4 Piece Plier Set is designed for precision and durability, making it an essential addition to any toolkit. This set includes two flush cutters and two pliers, providing versatility for various cutting and gripping tasks. Ideal for both professional and DIY use, the set ensures high performance and reliability.
Features and Benefits
High-Quality Material: Ensures long-lasting durability and performance.
Ergonomic Design: Provides comfort and reduces hand fatigue during extended use.
Precision Cutting: Flush cutters offer clean and accurate cuts.
Versatile Use: Suitable for a wide range of applications.
Ergonomic Design: Provides comfort and reduces hand fatigue during extended use.
Precision Cutting: Flush cutters offer clean and accurate cuts.
Versatile Use: Suitable for a wide range of applications.
Applications
Electronics assembly
Jewellery making
General maintenance
DIY projects
Jewellery making
General maintenance
DIY projects
Additional Information
Complies with REACH standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 3-Piece Cutter & Plier Plier Set
- RS PRO 5-Piece Cutter & Plier Plier Set
- RS PRO 4-Piece Plier Plier Set
- RS PRO 4-Piece Vanadium Steel Plier Plier Set
- CK 6-Piece Cutter & Plier Electronic Plier Set
- RS PRO 4-Piece 250mm Chrome Vanadium Steel Plier Set Plier Set
- Facom 4-Piece Plier Plier Set
- Teng Tools 4-Piece Plier Plier Set
