IRIMO 601-3-C 3-Piece Plier Plier Set
- RS Stock No.:
- 708-993
- Mfr. Part No.:
- 601-3-C
- Brand:
- IRIMO
Subtotal (1 unit)*
$92.51
(exc. GST)
$101.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.51 |
*price indicative
- RS Stock No.:
- 708-993
- Mfr. Part No.:
- 601-3-C
- Brand:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Plier Set | |
| Set Type | Plier | |
| Number of Pieces | 3 | |
| Model Number | 601-3-C | |
| Set Contents | Side Cutting Pliers 160 Mm | |
| Standards/Approvals | ISO 5745 | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Plier Set | ||
Set Type Plier | ||
Number of Pieces 3 | ||
Model Number 601-3-C | ||
Set Contents Side Cutting Pliers 160 Mm | ||
Standards/Approvals ISO 5745 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Pliers set, comprising three expertly crafted pieces, is designed for both professional and DIY enthusiasts seeking precision and reliability. Ideal for a range of applications, this set includes side cutting pliers, combination pliers, and snipe nose pliers, each engineered from high performance steel for exceptional durability. The polished finish not only enhances aesthetics but also provides a smooth and effective working surface. With soft grip bimaterial handles, comfort and control are prioritized, allowing users to tackle various tasks with ease. This comprehensive set is well-suited for electrical work, crafting, and general maintenance, making it an indispensable addition to any toolkit.
Manufactured from high performance steel for enhanced strength and longevity
Polished finish ensures a clean look and efficient performance during use
Soft grip bimaterial handles provide superior comfort and minimise hand fatigue
Versatile design suitable for a range of tasks, from electrical to general maintenance
Compact size makes it easy to store and transport, perfect for on-the-go use
Designed for precision, ensuring accuracy in every cut and grip
