Gedore 8-Piece Circlip Plier Circlip Plier
- RS Stock No.:
- 602-456
- Mfr. Part No.:
- 6700490
- Brand:
- Gedore
Subtotal (1 set)*
$276.74
(exc. GST)
$304.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $276.74 |
*price indicative
- RS Stock No.:
- 602-456
- Mfr. Part No.:
- 6700490
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Set Type | Circlip Plier | |
| Product Type | Circlip Plier | |
| Number of Pieces | 8 | |
| Standards/Approvals | DIN 5254 - Form A DIN 5254 - Form B DIN 5256 - Form C DIN 5256 - Form D | |
| Set Contents | 8000 J 1 11 2 21 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Set Type Circlip Plier | ||
Product Type Circlip Plier | ||
Number of Pieces 8 | ||
Standards/Approvals DIN 5254 - Form A DIN 5254 - Form B DIN 5256 - Form C DIN 5256 - Form D | ||
Set Contents 8000 J 1 11 2 21 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Gedore Circlip pliers set is expertly designed for precision and accessibility tasks, making it an essential tool for both professional and DIY enthusiasts. This comprehensive set contains eight pieces, packaged conveniently in an environmentally-friendly cardboard box. Tailored for handling internal and external retaining rings, the pliers feature both straight and 90° angled tips, allowing you to reach difficult areas with ease. With its robust construction and ergonomic design, this set ensures you can tackle a range of applications, from automotive repairs to general maintenance, all while maintaining efficiency and effectiveness.
Comprises eight versatile pieces, offering comprehensive solutions for various tasks
Crafted for easy access in tight or hard to reach spaces, enhancing usability
Designed for handling both internal and external retaining rings effortlessly
Packaged in eco friendly cardboard, promoting sustainable practices
Durable materials ensure longevity, reducing the need for frequent replacements
Standard compliant with DIN 5254 and 5256 forms for reliability
Related links
- Gedore 8-Piece Circlip Plier Plier Set
- Gedore 8-Piece Circlip Plier Circlip Plier Set
- Knipex 8-Piece Circlip Plier Set Circlip Plier Set
- Gedore 4-Piece Circlip Plier Circlip Plier
- Gedore 4-Piece Circlip Plier Circlip Plier Set
- GearWrench 4-Piece Circlip Plier Circlip Plier
- RS PRO 4-Piece Circlip Plier Circlip Plier
- Gedore 5-Piece Circlip Plier, 305 mm Overall External ESD Safe











