Bernstein 3-650-V 5-Piece Plier Set
- RS Stock No.:
- 488-824
- Mfr. Part No.:
- 3-650-V
- Brand:
- Bernstein
Subtotal (1 unit)*
$252.62
(exc. GST)
$277.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $252.62 |
*price indicative
- RS Stock No.:
- 488-824
- Mfr. Part No.:
- 3-650-V
- Brand:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Plier Set | |
| Number of Pieces | 5 | |
| Model Number | 3-650-V | |
| Standards/Approvals | 61340-2-3, 61340-2-1, DIN EN 61340-5-1 | |
| Set Contents | Cutters, Flat Nose Pliers, Half Round Nose Pliers, Long Nose Pliers | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Plier Set | ||
Number of Pieces 5 | ||
Model Number 3-650-V | ||
Standards/Approvals 61340-2-3, 61340-2-1, DIN EN 61340-5-1 | ||
Set Contents Cutters, Flat Nose Pliers, Half Round Nose Pliers, Long Nose Pliers | ||
- COO (Country of Origin):
- DE
The Bernstein ESD pliers set CLASSIC line VARIO 5 pcs including ESD tool holder features practical tool holder and dissipative coating 10^5 ohm. Cutters with cutting capacity soft medium hard piano diameter 1.5 1.2 0.4 0 mm head width approximately 11 mm made of high quality steel HRC 56 to 58. Contents as per parts list.
Surface brightly polished
2-component ESD plastic handle ergonomically shaped, dissipative between 10^6 and 10^9 ohm
