Teng Tools 5-Piece Plier Set
- RS Stock No.:
- 269-3221
- Mfr. Part No.:
- TED441-T
- Brand:
- Teng Tools
Subtotal (1 unit)*
$476.20
(exc. GST)
$523.82
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $476.20 |
*price indicative
- RS Stock No.:
- 269-3221
- Mfr. Part No.:
- TED441-T
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier Set | |
| Number of Pieces | 5 | |
| VDE/1000V Approved | No | |
| Material | Foam | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier Set | ||
Number of Pieces 5 | ||
VDE/1000V Approved No | ||
Material Foam | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools plier set can be used either on its own or as part of the Teng tools TC control system. The tray features a removable hinged click lock lid and dove tail joints which enable different TC trays to be locked together and used as trays in Teng tools tool boxes and roller cabinets. The tools are held in place using the Teng tools two colour pre-cut EVA foam which has been computer milled to house each specific tool. The top layer of the foam is black and the bottom layer is red so that as soon as a tool is taken out the shape of the tool is clearly visible.
5 piece plier set
Supplied in a unique Teng tools TC tray
Related links
- Teng Tools 5-Piece Plier Locking Plier Set
- Teng Tools TED441-TQ 5-Piece Plier Set
- Teng Tools 8-Piece Plier Plier Set
- Teng Tools TED441Q 5-Piece Plier Set
- Teng Tools 4-Piece Plier Plier Set
- Teng Tools 445W 5-Piece Tool Roll Plier Set
- Teng Tools 5 piece Chrome Vanadium Tool Set
- Teng Tools 5 piece Steel Screw Extractor Set
