Bahco 9897G/3 3-Piece Plier Set
- RS Stock No.:
- 284-521
- Mfr. Part No.:
- 9897G/3
- Brand:
- Bahco
Subtotal (1 unit)*
$238.92
(exc. GST)
$262.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $238.92 |
*price indicative
- RS Stock No.:
- 284-521
- Mfr. Part No.:
- 9897G/3
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Plier Set | |
| Number of Pieces | 3 | |
| Model Number | 9897G/3 | |
| Standards/Approvals | No | |
| Set Contents | Combination Pliers, Cutters | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Plier Set | ||
Number of Pieces 3 | ||
Model Number 9897G/3 | ||
Standards/Approvals No | ||
Set Contents Combination Pliers, Cutters | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco ERGO All-Round Pliers Tool set is a 3 pcs set includes the 2628G-180 combination pliers, 2101G-160 side cutter, and 2430G-200 snipe nose pliers. Each tool features an ergonomic design that ensures maximum comfort while minimizing effort during use. Made from High performance alloy steel, these pliers are built for durability and long-lasting performance. The phosphate finish provides an anti-corrosion treatment.
Packed in a plastic tray inside a cardboard box
Attractive packaging design for both wall and shelf display
