Bahco 622-3P 3-Piece Water Pump Plier Water Pump Plier Set
- RS Stock No.:
- 171-673
- Mfr. Part No.:
- 622-3P
- Brand:
- Bahco
Subtotal (1 unit)*
$247.02
(exc. GST)
$271.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $247.02 |
*price indicative
- RS Stock No.:
- 171-673
- Mfr. Part No.:
- 622-3P
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Water Pump Plier Set | |
| Set Type | Water Pump Plier | |
| Number of Pieces | 3 | |
| Model Number | 622-3P | |
| Set Contents | 6223D, 6224D And 6225D | |
| Standards/Approvals | CE2011/65/EU, RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Water Pump Plier Set | ||
Set Type Water Pump Plier | ||
Number of Pieces 3 | ||
Model Number 622-3P | ||
Set Contents 6223D, 6224D And 6225D | ||
Standards/Approvals CE2011/65/EU, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Box Joint Water Pump Pliers Set - 3 Pcs
The Bahco Tools Box Joint Water Pump Pliers is designed to deliver unparalleled performance and reliability for both professionals and DIY enthusiasts. Featuring three meticulously crafted pieces, the collection provides versatile solutions for a wide range of tasks, whether youre tackling plumbing, automotive work, or general repairs. Experience precision and durability like never before with this indispensable tool set, tailored to exceed your expectations and enhance your productivity in any setting.
PVC handle offers a secure and comfortable grip
Packaged in a transparent pouch for convenient storage
Related links
- NWS N744 3-Piece Water Pump Plier Set
- Knipex Cobra® 3-Piece Plier Water Pump Plier Set
- Knipex Cobra® 5-Piece Water Pump Plier Water Pump Plier Set
- Knipex Alligator® 3-Piece Plier Water Pump Plier Set
- NWS N779 3-Piece Water Pump Plier
- Channellock 1-Piece Water Pump Plier 28mm Jaw
- Channellock 1-Piece Water Pump Plier 8mm Jaw
- Channellock 1-Piece Water Pump Plier 28mm Jaw
