Omron CJ2M Series PLC CPU, Pulse Output
- RS Stock No.:
- 746-2874
- Distrelec Article No.:
- 302-28-678
- Mfr. Part No.:
- CJ2M-CPU11
- Brand:
- Omron
Subtotal (1 unit)*
$1,719.90
(exc. GST)
$1,891.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,719.90 |
*price indicative
- RS Stock No.:
- 746-2874
- Distrelec Article No.:
- 302-28-678
- Mfr. Part No.:
- CJ2M-CPU11
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PLC CPU | |
| Series | CJ2M | |
| Output Type | Pulse | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 95.4mm | |
| Standards/Approvals | UL, CE | |
| Depth | 84.5mm | |
| Length | 31mm | |
| Number of Communication Ports | 2 | |
| Battery Backup | Yes | |
| Display Included | Yes | |
| Communication Port Type | RS232C, USB 2.0 | |
| Mount Type | Panel | |
| Programming Language Used | Ladder Logic, Sequential function chart (SFC), Instruction List (IL), Structured Text (ST) | |
| Program Capacity | 5000Steps | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PLC CPU | ||
Series CJ2M | ||
Output Type Pulse | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Width 95.4mm | ||
Standards/Approvals UL, CE | ||
Depth 84.5mm | ||
Length 31mm | ||
Number of Communication Ports 2 | ||
Battery Backup Yes | ||
Display Included Yes | ||
Communication Port Type RS232C, USB 2.0 | ||
Mount Type Panel | ||
Programming Language Used Ladder Logic, Sequential function chart (SFC), Instruction List (IL), Structured Text (ST) | ||
Program Capacity 5000Steps | ||
- COO (Country of Origin):
- NL
Omron CJ2M Series PLC CPU, 5000 Steps Program Capacity, 5V DC Voltage Category - CJ2M-CPU11
This PLC CPU is designed for use within automation and industrial control systems, providing a compact solution with dimensions of 31 x 95.4 x 84.5 mm. Operating at a voltage of 5V DC, it supports advanced programming options, making it ideal for diverse applications in industrial environments.
Features & Benefits
• Equipped with dual communication ports for enhanced connectivity
• Compatible with multiple programming languages including Ladder Logic
• Offers integrated battery backup for reliable operation
• Features pulse output for refined control processes
Applications
• Utilised in automation systems needing precise control
• Ideal for requiring efficient memory handling
• Effective in scenarios where rapid debugging capabilities are critical
• Suitable for integration with both USB and RS232C communication systems
• Designed for systems requiring consistent operation in varying temperatures
What programming languages can I use with this CPU?
This CPU supports various programming languages, including Ladder Logic, Instruction List, Structured Text, and Sequential Function Charts, allowing flexibility according to user preference.
How does this CPU ensure reliability in power supply?
It includes a battery backup feature, guaranteeing continued operation during power interruptions, which is essential for critical automation tasks in industrial environments.
What temperature range can this product operate in?
The CPU is designed to operate effectively between 0 °C and +55 °C, ensuring performance stability in typical industrial climate conditions.
How many programme steps can I execute?
This model offers a programme capacity of up to 5000 steps, providing suitable resources for complex control tasks in various applications.
Related links
- Omron CJ2M Series PLC CPU, Pulse Output
- Omron CJ2M Series PLC CPU DC Input
- Omron CJ2M Series PLC CPU
- Omron CJ2M Series PLC CPU for Use with CJ2M Series
- Omron CJ2M Series I/O Module PWM Output PNP Input
- Omron CP1L Series PLC CPU 6-Input, Pulse Input
- Omron CP1H Series PLC CPU 24-Input, Pulse Input
- Omron CP1H Series PLC CPU 4-Input, Pulse Input
