Omron CJ2M Series PLC CPU
- RS Stock No.:
- 555-958
- Distrelec Article No.:
- 302-28-987
- Mfr. Part No.:
- CJ2M-CPU34
- Brand:
- Omron
Subtotal (1 unit)*
$4,417.46
(exc. GST)
$4,859.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,417.46 |
*price indicative
- RS Stock No.:
- 555-958
- Distrelec Article No.:
- 302-28-987
- Mfr. Part No.:
- CJ2M-CPU34
- Brand:
- Omron
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
| Brand | Omron | |
| Product Type | PLC CPU | |
| Series | CJ2M | |
| Width | 62mm | |
| Standards/Approvals | No | |
| Depth | 84.5mm | |
| Supply Voltage | 5V | |
| Communication Port Type | USB, Ethernet/IP, Ethernet TCP, IP | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PLC CPU | ||
Series CJ2M | ||
Width 62mm | ||
Standards/Approvals No | ||
Depth 84.5mm | ||
Supply Voltage 5V | ||
Communication Port Type USB, Ethernet/IP, Ethernet TCP, IP | ||
- COO (Country of Origin):
- NL
The Omron CPU unit is a powerful and flexible and is designed for advanced industrial automation. It features a built-in Ethernet/IP port, supports up to 2560 I/O points, and offers high-speed logic execution with a time of 0.04 μs. This model ensures efficient system control and scalability for demanding applications.
50K steps for complex automation tasks
160K words for efficient data handling
Supports up to 40 expansion units
3 expansion racks
Related links
- Omron CJ2M Series PLC CPU, Pulse Output
- Omron CJ2M Series PLC CPU for Use with CJ2M Series
- Omron CJ2M Series PLC CPU DC Input
- Omron CJ2M Series I/O Module PWM Output PNP Input
- Omron CJ1 Series PLC CPU, 6-Input
- Omron CJ1 Series PLC CPU
- Omron CJ1 Series PLC CPU DC Input
- Omron CP1H Series PLC CPU 24-Input, Pulse Input