Omron CJ2M Series I/O Module, Pulse, PNP Input, Voltage, PWM Output
- RS Stock No.:
- 265-5294
- Distrelec Article No.:
- 302-28-680
- Mfr. Part No.:
- CJ2M-MD212
- Brand:
- Omron
Subtotal (1 unit)*
$895.92
(exc. GST)
$985.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $895.92 |
*price indicative
- RS Stock No.:
- 265-5294
- Distrelec Article No.:
- 302-28-680
- Mfr. Part No.:
- CJ2M-MD212
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | I/O Module | |
| Series | CJ2M | |
| Output Type | Voltage, PWM | |
| Input Type | Pulse, PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE | |
| Display Included | Yes | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type I/O Module | ||
Series CJ2M | ||
Output Type Voltage, PWM | ||
Input Type Pulse, PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE | ||
Display Included Yes | ||
- COO (Country of Origin):
- CN
The Omron pulse I/O module for CJ2M, PNP with 10 inputs and 6 outputs with MIL I/O connection type.
One i/o connector
Weight - 70 g
Related links
- Omron CJ2M Series PLC CPU DC Input
- Omron CJ2M Series PLC CPU, Pulse Output
- Omron CJ2M Series PLC CPU
- Omron CJ2M Series PLC CPU for Use with CJ2M Series
- MEAN WELL Constant Voltage PWM Output LED Driver 90 W Output, 7.5A 3 in 1
- MEAN WELL Constant Voltage PWM Output 200 W Output, 15A 3 in 1
- MEAN WELL Constant Voltage PWM Output LED Driver 200 W Output, 15A 3 in 1
- MEAN WELL Constant Voltage PWM Output LED Driver 90 W Output, 7.5A 3 in 1
