Schneider Electric Telefast Series Module, 16-Input, 16 Outputs
- RS Stock No.:
- 288-7122
- Distrelec Article No.:
- 303-08-103
- Mfr. Part No.:
- ABE7P16F310
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$789.06
(exc. GST)
$867.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $789.06 |
*price indicative
- RS Stock No.:
- 288-7122
- Distrelec Article No.:
- 303-08-103
- Mfr. Part No.:
- ABE7P16F310
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Telefast | |
| Product Type | Module | |
| Number of Inputs | 16 | |
| Number of Outputs | 16 | |
| Minimum Operating Temperature | -5°C | |
| Width | 272mm | |
| Standards/Approvals | WEEE, RoHS, REACH, IEC 61131-2, IEC 60664-1, EU RoHS, DNVCSAULGLEAC, CHINA RoHS | |
| Length | 74mm | |
| Depth | 89mm | |
| Display Included | Yes | |
| Mount Type | Screw, Clip | |
| Supply Voltage | 19V, 30V | |
| Output Current | 1A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Telefast | ||
Product Type Module | ||
Number of Inputs 16 | ||
Number of Outputs 16 | ||
Minimum Operating Temperature -5°C | ||
Width 272mm | ||
Standards/Approvals WEEE, RoHS, REACH, IEC 61131-2, IEC 60664-1, EU RoHS, DNVCSAULGLEAC, CHINA RoHS | ||
Length 74mm | ||
Depth 89mm | ||
Display Included Yes | ||
Mount Type Screw, Clip | ||
Supply Voltage 19V, 30V | ||
Output Current 1A | ||
- COO (Country of Origin):
- LV
The Schneider Electric Sub base for plug-in relay ABE7 with 16 channels is a reliable and efficient product designed to enhance the performance of Modicon ABE7 systems. With a range of features aimed at improving connectivity and safety, this sub base is the perfect choice for industrial applications.
16 channels with screw type terminals
LED indicators for channel status and power ON
Volt free polarity distribution for safety and efficiency
Short circuit protection with an internal fuse for added security
Compact design with multiple mounting options for flexible installation
Related links
- Schneider Electric Telefast Series Module, 16-Input16 Outputs
- Schneider Electric Telefast Series Module 16-Input16 Outputs
- Schneider Electric Telefast Series Module 16-Input, Passive Discrete I/O Sub-Base
- Siemens S55375 Series PLC I/O Module Relay Output Output, 16-Input16 Outputs
- Mitsubishi Electric MELSEC IQ-R Series Blanking Cover, 16-Input16 Outputs
- Schneider Electric 170AD Series Module Discrete Input
- Industrial Shields M-Duino Series PLC CPU 25-Input16 Outputs
- Industrial Shields M-Duino Series PLC CPU 24-Input16 Outputs
