Schneider Electric Telefast Series Module, 16-Input, 16 Outputs

Subtotal (1 unit)*

$152.90

(exc. GST)

$168.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$152.90

*price indicative

RS Stock No.:
288-7120
Mfr. Part No.:
ABE7H16C10
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Module

Series

Telefast

Number of Inputs

16

Number of Outputs

16

Minimum Operating Temperature

-5°C

Standards/Approvals

GL, EU RoHS, WEEE, EAC, UL, REACH, DNV, CSA, CHINA RoHS, RoHS

Supply Voltage

19V, 30V

Mount Type

DIN Rail, Screw

Display Included

Yes

Output Current

1.8A

COO (Country of Origin):
LV
The Schneider Electric Miniature sub base is a passive connection sub base with 16 inputs or outputs designed for use with Modicon ABE7 products. With a supply voltage of 19 to 30V and a maximum current per output common of 1.8A.

Screw type terminals for easy connectivity

Compact design for space saving installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy