Industrial Shields M-Duino Series PLC CPU, 25-Input, 16 Outputs, Digital Output
- RS Stock No.:
- 269-7792
- Mfr. Part No.:
- 015001000400
- Brand:
- Industrial Shields
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-7792
- Mfr. Part No.:
- 015001000400
- Brand:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Series | M-Duino | |
| Product Type | PLC CPU | |
| Number of Inputs | 25 | |
| Output Type | Digital | |
| Number of Outputs | 16 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Supply Voltage | 12V dc, 24V dc | |
| Communication Port Type | Ethernet | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Series M-Duino | ||
Product Type PLC CPU | ||
Number of Inputs 25 | ||
Output Type Digital | ||
Number of Outputs 16 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Supply Voltage 12V dc, 24V dc | ||
Communication Port Type Ethernet | ||
- COO (Country of Origin):
- ES
The Industrial Shields M-DUINO LoRa PLC controller is the first equipment based on the Arduino technology designed for a professional use. This PLC can be programmed using the Arduino IDE platform. This PLC is programmed through the USB ports but it can also be programmed through ethernet port remotely. This offers immediate access to program, maintain and control. It has 42 I/Os. The I/O can be controlled by combination of the cyclic scan and immediate refresh processing methods.
Operating temperature range is 0°C to 60°C
SRAM is 8 KB
Clock speed is 16 MHz
Weight is around 490 g.
Related links
- Industrial Shields M-Duino Series PLC CPU 24-Input16 Outputs
- Industrial Shields M-Duino Digital Output, 18-Input19 Outputs
- Industrial Shields M-Duino Series PLC CPU 19-Input19 Outputs
- Industrial Shields M-Duino Series PLC CPU 11-Input22 Outputs
- Industrial Shields M-Duino Series PLC CPU 34-Input22 Outputs
- Industrial Shields M-Duino Series PLC CPU 35-Input20 Outputs
- Industrial Shields M-Duino Series PLC CPU 17-Input29 Outputs
- Industrial Shields M-Duino Series PLC CPU 12-Input18 Outputs
