WAGO 750 Series PLC I/O Module, 8 Outputs, Digital Output
- RS Stock No.:
- 288-5286
- Mfr. Part No.:
- 750-530-1
- Brand:
- WAGO
Subtotal (1 unit)*
$206.34
(exc. GST)
$226.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.34 |
*price indicative
- RS Stock No.:
- 288-5286
- Mfr. Part No.:
- 750-530-1
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 750 | |
| Product Type | PLC I/O Module | |
| Output Type | Digital | |
| Number of Outputs | 8 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 100mm | |
| Standards/Approvals | ABS, UL, UKCA, RINA, PRS, LR, KTL, KR, KC, INMETRO, IECEX, IEC 61131-2, IEC 60068-2-6, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-27, EN 61000-6-3, EN 61000-6-2, EAC, DNV, CE, BV, BSH, ATEX | |
| Length | 69.8mm | |
| Width | 12mm | |
| Output Current | 500mA | |
| Supply Voltage | 24V | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 750 | ||
Product Type PLC I/O Module | ||
Output Type Digital | ||
Number of Outputs 8 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Depth 100mm | ||
Standards/Approvals ABS, UL, UKCA, RINA, PRS, LR, KTL, KR, KC, INMETRO, IECEX, IEC 61131-2, IEC 60068-2-6, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-27, EN 61000-6-3, EN 61000-6-2, EAC, DNV, CE, BV, BSH, ATEX | ||
Length 69.8mm | ||
Width 12mm | ||
Output Current 500mA | ||
Supply Voltage 24V | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- DE
The WAGO 8-channel digital output having signal type 24 VDC. It has output current per channel 0.5 A. It has strip length of 8 to 9 mm.
This digital output module features eight channels in a width of just 12 mm
The module transmits control signals from an automation device to connected actuators
All outputs are short-circuit-protected
Field and system levels are electrically isolated
Related links
- WAGO 750 Series PLC I/O Module 4-Input, Digital Input
- WAGO 750 Series Communication Module 2-Input, Digital Input
- WAGO 750 Series PLC I/O Module 2-Input, Digital Input
- Eaton EasyE4 Series Logic Module 8-Input, Digital Input
- Eaton XC Series PLC CPU 8-Input, Digital Input
- Eaton easyE4 Series Control Relay 8-Input, Digital Input
- Eaton EasyE4 Series Starter Kit 8-Input, Digital Input
- RS PRO I/O Extension Module 8-Input, Digital Input
