WAGO 750 Series Communication Module, 2-Input, Digital Input, Transistor Output
- RS Stock No.:
- 288-5277
- Mfr. Part No.:
- 750-363-1
- Brand:
- WAGO
Subtotal (1 unit)*
$696.81
(exc. GST)
$766.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 13 November 2026
- Plus 4 unit(s) shipping from 10 December 2026
Units | Per unit |
|---|---|
| 1 + | $696.81 |
*price indicative
- RS Stock No.:
- 288-5277
- Mfr. Part No.:
- 750-363-1
- Brand:
- WAGO
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 750 | |
| Product Type | Communication Module | |
| Number of Inputs | 2 | |
| Output Type | Transistor | |
| Input Type | Digital | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 96.8mm | |
| Length | 71.9mm | |
| Width | 49.5mm | |
| Standards/Approvals | DNV, BV, BSH, ATEX, UL, UKCA, RINS, PRS, LR, KTL, KR, KC, INMETRO, IECEX, IEC 61131-2, IEC 60068-2-6, ABS, EN 50173, EAC, CE, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-27, EN 61000-6-3, EN 61000-6-2 | |
| Output Current | 700mA | |
| Supply Voltage | 24V | |
| Number of Communication Ports | 2 | |
| Mount Type | DIN Rail | |
| Communication Port Type | Ethernet, IPTM | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 750 | ||
Product Type Communication Module | ||
Number of Inputs 2 | ||
Output Type Transistor | ||
Input Type Digital | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Depth 96.8mm | ||
Length 71.9mm | ||
Width 49.5mm | ||
Standards/Approvals DNV, BV, BSH, ATEX, UL, UKCA, RINS, PRS, LR, KTL, KR, KC, INMETRO, IECEX, IEC 61131-2, IEC 60068-2-6, ABS, EN 50173, EAC, CE, IEC 60068-2-42 and IEC 60068-2-43, IEC 60068-2-27, EN 61000-6-3, EN 61000-6-2 | ||
Output Current 700mA | ||
Supply Voltage 24V | ||
Number of Communication Ports 2 | ||
Mount Type DIN Rail | ||
Communication Port Type Ethernet, IPTM | ||
- COO (Country of Origin):
- DE
Related links
- WAGO 750 Series Communication Module 2-Input, Digital Input
- WAGO 750 Series PLC I/O Module 8-Input, Digital Input
- WAGO 750 Series PLC I/O Module 4-Input, Digital Input
- WAGO 750 Series PLC I/O Module 2-Input, Digital Input
- WAGO 750 Series Controller Digital Input
- WAGO M258 Series PLC I/O Module Digital Input
- Siemens LOGO! Series Communication Module 2-Input, Digital Input
- WAGO 750 Series PLC I/O Module Analogue Input
