Eaton easyE4 Series Control Relay, 8-Input, Digital Input, 8 Outputs, Transistor Output

Subtotal (1 unit)*

$366.71

(exc. GST)

$403.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$366.71

*price indicative

RS Stock No.:
235-4821
Mfr. Part No.:
197513 EASY-E4-DC-16TE1P
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

easyE4

Product Type

Control Relay

Number of Inputs

8

Output Type

Transistor

Input Type

Digital

Number of Outputs

8

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Width

72mm

Standards/Approvals

CE

Length

90mm

Depth

58mm

Number of Communication Ports

2

Display Included

No

Output Current

500mA

Battery Backup

Yes

Mount Type

DIN Rail

Supply Voltage

0mV

Communication Port Type

Ethernet

Eaton EasyE4 Series Control Relay, Digital Input, Transistor Output - 197513 EASY-E4-DC-16TE1P


This Eaton control relay is designed for I/O expansion in automation and electrical applications. It offers 8 digital inputs and 8 transistor outputs, making it a versatile solution for control relay needs. With a voltage category of 24V DC, this reliable relay is suitable for various automation tasks.

Features & Benefits


• 8 digital inputs and 8 transistor outputs for enhanced control capabilities

• Push-in terminals for easy installation and maintenance

• Rated operating voltage of 24V DC ensures compatibility with standard electrical systems

Applications


• Ideal for automation control systems requiring precise digital input and output capabilities

• Suited for expanding the functionality of existing control relays in industrial settings

• Can be used for applications requiring digital signal processing and relay control

Can it be used with the easyE4 series for additional functionality?


Yes, the Eaton control relay is designed to seamlessly integrate with the easyE4 series for expanded control capabilities.

Will it support a voltage category of 24V DC?


Yes, it is rated for 24V DC operation, ensuring compatibility with standard electrical systems.

Is it suitable for applications requiring digital signal processing?


Yes, this relay is reliable for tasks that demand precise digital input and output control.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy